LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73P2BTTD106J

Manufacturer
MPN
SG73P2BTTD106J
LCSC Part #
C4206847
Packaging
1206
Customer #
Key Attributes
RES 10MΩ ±5% 333mW 1206
DatasheetKOA SG73P2BTTD106J
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance10MΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃