LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1218DK-07768RL product image
Images for reference only

YAGEO RC1218DK-07768RL

Manufacturer
YAGEOAsian Brands
MPN
RC1218DK-07768RL
LCSC Part #
C4206287
Packaging
1218
Customer #
Key Attributes
RES 768Ω ±0.5% 1W 1218
DatasheetYAGEO RC1218DK-07768RL
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2131$ 0.21
200+$ 0.0825$ 16.50
500+$ 0.0796$ 39.80
1,000+$ 0.0782$ 78.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1218
Power(Watts)1W
Resistance768Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%