LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTN1206E2033BST1 product image
Images for reference only

VISHAY PTN1206E2033BST1

Manufacturer
MPN
PTN1206E2033BST1
LCSC Part #
C4206257
Packaging
1206
Customer #
Key Attributes
RES 203kΩ ±0.1% 400mW 1206
DatasheetVISHAY PTN1206E2033BST1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.697$ 0.70
200+$ 0.2697$ 53.94
500+$ 0.2607$ 130.35
1,000+$ 0.2561$ 256.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance203kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%