LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MCF-25JR-100R

Manufacturer
YAGEOAsian Brands
MPN
MCF-25JR-100R
LCSC Part #
C4203331
Packaging
MELF-0207
Customer #
Key Attributes
RES 100Ω ±5% 250mW MELF-0207
DatasheetYAGEO MCF-25JR-100R
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)250mW
Resistance100Ω
TypeCarbon Film Resistor
Tolerance±5%
Temperature Coefficient-350ppm/℃~0ppm/℃
Operating Temperature-55℃~+155℃