KOA RK73H1ERTTP5494F
| Manufacturer | |
| MPN | RK73H1ERTTP5494F |
| LCSC Part # | C4203188 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.49MΩ ±1% 100mW 0402 |
| Datasheet | KOA RK73H1ERTTP5494F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 5.49MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 5.49MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0162 | $ 0.02 |
| 200+ | $ 0.0063 | $ 1.26 |
| 500+ | $ 0.0061 | $ 3.05 |
| 1,000+ | $ 0.006 | $ 6.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 5.49MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 5.49MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP5494F | KOA | 0402 | 0 | $ 0.0023 | ||
| MCS04020C5494FE000 | VISHAY | 0402 | 0 | $ 0.0121 |

