LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW1210220RJNEAHP

Manufacturer
MPN
CRCW1210220RJNEAHP
LCSC Part #
C4202840
Packaging
1210
Customer #
Key Attributes
RES 220Ω ±5% 750mW 1210
DatasheetVISHAY CRCW1210220RJNEAHP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Resistance220Ω
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃