LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA WK73S3ATTER402F

Manufacturer
MPN
WK73S3ATTER402F
LCSC Part #
C4202249
Packaging
1225
Customer #
Key Attributes
RES 402mΩ ±1% 1.5W 1225
DatasheetKOA WK73S3ATTER402F
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1225
Resistance402mΩ
Power(Watts)1.5W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃