KOA RN73R2BTTD9201B25
| Manufacturer | |
| MPN | RN73R2BTTD9201B25 |
| LCSC Part # | C4202125 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 9.2kΩ ±0.1% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD9201B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1154 | $ 0.12 |
| 200+ | $ 0.0447 | $ 8.94 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0423 | $ 42.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 9.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTN1206E9201BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B9B20MWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B9B20MT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B9B20RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B9B20PWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW12069K20BETA | VISHAY | 1206 | 0 | $ 0.5634 | ||
| MCA12060D9201BP100 | VISHAY | 1206 | 0 | $ 0.3147 | ||
| RN73R2BTTD9201B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RN73R2BTTD9201A25 | KOA | 1206 | 0 | $ 0.2308 | ||
| RN73R2BTTD9201B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RN73R2BTTD9201B50 | KOA | 1206 | 0 | $ 0.112 | ||
| RN73H2BTTD9201B25 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73R2BTTD9201A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73R2BTTD9201A05 | KOA | 1206 | 0 | $ 0.4657 |

