VISHAY CRCW1206475RFHEAP
| Manufacturer | |
| MPN | CRCW1206475RFHEAP |
| LCSC Part # | C4202017 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 475Ω ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW1206475RFHEAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0659 | $ 0.07 |
| 200+ | $ 0.0255 | $ 5.10 |
| 500+ | $ 0.0246 | $ 12.30 |
| 1,000+ | $ 0.0242 | $ 24.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F4750TS | FOJAN | 1206 | 10,000 | $0.0036 $0.004 | ||
| CRCW1206475RFKEA | VISHAY | 1206 | 5,320 | $ 0.0115 | ||
| RTT064750FTP | RALEC | 1206 | 3,500 | $ 0.0045 | ||
| AC1206FR-07475RL | YAGEO | 1206 | 800 | $ 0.007 | ||
| WR12X4750FTL | Walsin | 1206 | 300 | $ 0.0044 | ||
| RK73G2BTTD4750F | KOA | 1206 | 0 | $ 0.0941 | ||
| RE1206FRE07475RL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RS73G2BTTD4750F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BTTD4750F | KOA | 1206 | 0 | $ 0.1095 | ||
| RS73F2BRTTD4750F | KOA | 1206 | 0 | $ 0.3799 | ||
| RK73G2BTTD4750D | KOA | 1206 | 0 | $ 0.1233 | ||
| RK73G2BRTTD4750D | KOA | 1206 | 0 | $ 0.2353 | ||
| RGC1206DTC475R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1176 | ||
| RE1206DRE07475RL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD4750D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD4750D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD4750D | KOA | 1206 | 0 | $ 0.2306 | ||
| RS-06K4750FT | FH | 1206 | 0 | $ 0.0051 | ||
| 1206W4F4750T5E | UNI-ROYAL | 1206 | 0 | $ 0.0031 | ||
| RC1206FR-07475RL | YAGEO | 1206 | 0 | $ 0.006 |

