LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AA0201FR-07124KL product image
Images for reference only

YAGEO AA0201FR-07124KL

Manufacturer
YAGEOAsian Brands
MPN
AA0201FR-07124KL
LCSC Part #
C4201122
Packaging
0201
Customer #
Key Attributes
RES 124kΩ ±1% 0.05W 0201
DatasheetYAGEO AA0201FR-07124KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance124kΩ
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃