LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73R1ETTP3051C50

Manufacturer
MPN
RN73R1ETTP3051C50
LCSC Part #
C4200940
Packaging
0402
Customer #
Key Attributes
RES 3.05kΩ ±0.25% 62.5mW 0402
DatasheetKOA RN73R1ETTP3051C50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance3.05kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃