LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-L14UJ72MU product image
Images for reference only

PANASONIC ERJ-L14UJ72MU

Manufacturer
MPN
ERJ-L14UJ72MU
LCSC Part #
C4200105
Packaging
1210
Customer #
Key Attributes
RES 72mΩ ±5% 0.33W 1210
DatasheetPANASONIC ERJ-L14UJ72MU
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0868$ 0.09
200+$ 0.0336$ 6.72
500+$ 0.0324$ 16.20
1,000+$ 0.0318$ 31.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Power(Watts)330mW
Resistance72mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Features

AI Translation
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-L14UF72MUPANASONIC12100$ 0.1374