LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H12B27E4RWS product image
Images for reference only

VISHAY M55342H12B27E4RWS

Manufacturer
MPN
M55342H12B27E4RWS
LCSC Part #
C4199526
Packaging
-
Customer #
Key Attributes
RES 27.4kΩ ±1% 100mW
DatasheetVISHAY M55342H12B27E4RWS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3731$ 16.37
200+$ 6.337$ 1267.40
500+$ 6.1145$ 3057.25
1,000+$ 6.0047$ 6004.70
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance27.4kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%