LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP609-I/SL

Manufacturer
MPN
MCP609-I/SL
LCSC Part #
C41992
Packaging
SOIC-14
Customer #
Key Attributes
Micropower CMOS Op Amp
DatasheetMICROCHIP MCP609-I/SL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-14
Output Current17mA
Number of Channels4
Vos - Input Offset Voltage250uV
Slew Rate80V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)91dB
Ib - Input Bias Current80pA
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current25uA
Gain Bandwidth Product155kHz
FeaturesBuilt-in compensation
Input Voltage Noise Density38nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~6V

Introduction

AI Translation

The MCP606/7/8/9 family of operational amplifiers (op amps) are unity-gain stable with low offset voltage (250 μV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80 pA at +85°C, maximum). These features make this family of op amps well suited for single-supply, precision, high-impedance, battery-powered applications. The single is available in standard 8-lead PDIP, SOIC and TSSOP packages, as well as in a SOT-23-5 package. The single MCP608 with Chip Select (CS) is offered in the standard 8-lead PDIP, SOIC and TSSOP packages. The dual MCP607 is offered in the standard 8-lead PDIP, SOIC and TSSOP packages. Finally, the quad MCP609 is offered in the standard 14-lead PDIP, SOIC and TSSOP packages. All devices are fully specified from -40°C to +85°C, with power supplies from 2.5V to 6.0V.

Features

AI Translation
  • Low Input Offset Voltage: 250 μV (maximum)
  • Rail-to-Rail Output
  • Low Input Bias Current: 80 pA (maximum at +85°C)
  • Low Quiescent Current: 25 μA (maximum)
  • Power Supply Voltage: 2.5V to 6.0V
  • Unity-Gain Stable
  • Chip Select (CS) Capability: MCP608
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Applications

AI Translation
  • Battery Power Instruments
  • High-Impedance Applications
  • Strain Gauges
  • Medical Instruments
  • Test Equipment