VISHAY CRCW080575K0DHEAP
| Manufacturer | |
| MPN | CRCW080575K0DHEAP |
| LCSC Part # | C4198491 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 75kΩ ±0.5% 125mW 0805 |
| Datasheet | VISHAY CRCW080575K0DHEAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0412 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 75kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2ARTTD7502D | KOA | 0805 | 0 | $ 0.1647 | ||
| ERJ-U6RD7502V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RGC0805DTC75K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| ERJ-PB6D7502V | PANASONIC | 0805 | 0 | $ 0.0267 | ||
| RS73G2ATTD7502D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD7502D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD7502D | KOA | 0805 | 0 | $ 0.2776 | ||
| RK73G2ARTTD7502C | KOA | 0805 | 0 | $ 0.207 | ||
| RK73G2ATTD7502C | KOA | 0805 | 0 | $ 0.0941 | ||
| RS73G2ATTD7502C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD7502C | KOA | 0805 | 0 | $ 0.3721 | ||
| SG73G2ATTD7502C | KOA | 0805 | 0 | $ 0.2776 | ||
| RMC1/10K7502DTP | KAMAYA | 0805 | 0 | $ 0.0134 | ||
| ERJ-U06D7502V | PANASONIC | 0805 | 0 | $ 0.0347 | ||
| ERJ-S06D7502V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| 0805W8D7502T5E | UNI-ROYAL | 0805 | 0 | $ 0.0094 | ||
| RC0805DR-0775KL | YAGEO | 0805 | 0 | $ 0.0136 | ||
| SG73P2ATTD7502D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ATTD7502D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ATTD7502D | KOA | 0805 | 0 | $ 0.0499 |

