YAGEO SR0805KR-073KL
| Manufacturer | YAGEOAsian Brands |
| MPN | SR0805KR-073KL |
| LCSC Part # | C4198036 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3kΩ ±10% 125mW 0805 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.026 | $ 0.03 |
| 200+ | $ 0.0101 | $ 2.02 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,000+ | $ 0.0096 | $ 9.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805JR-073KL | YAGEO | 0805 | 21,000 | $ 0.0063 | ||
| RC0805FR-073KL | YAGEO | 0805 | 478,200 | $ 0.0093 | ||
| AC0805FR-073KL | YAGEO | 0805 | 2,700 | $ 0.0118 | ||
| AF0805FR-073KL | YAGEO | 0805 | 150 | $ 0.0103 | ||
| SR0805KR-7W3KL | YAGEO | 0805 | 0 | $ 0.0323 | ||
| AC0805JR-073KL | YAGEO | 0805 | 0 | $ 0.0032 | ||
| RC0805JR-103KL | YAGEO | 0805 | 0 | $ 0.0121 | ||
| RC0805JR-133KL | YAGEO | 0805 | 0 | $ 0.0108 | ||
| AF0805JR-073KL | YAGEO | 0805 | 0 | $ 0.0102 | ||
| RC0805JR-073KP | YAGEO | 0805 | 0 | $ 0.0251 | ||
| SR0805JR-073KL | YAGEO | 0805 | 0 | $ 0.086 | ||
| AC0805JR-7W3KL | YAGEO | 0805 | 0 | $ 0.0392 | ||
| SR0805JR-7W3KL | YAGEO | 0805 | 0 | $ 0.0244 | ||
| SR0805JR-473KL | YAGEO | 0805 | 0 | $ 0.373 | ||
| AC0805FR-103KL | YAGEO | 0805 | 0 | $ 0.0174 | ||
| RC0805FR-103KL | YAGEO | 0805 | 0 | $ 0.0024 | ||
| AR0805FR-073KL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-073KP | YAGEO | 0805 | 0 | $ 0.0251 | ||
| AC0805FR-133KL | YAGEO | 0805 | 0 | $ 0.0148 | ||
| AC0805FR-7W3KL | YAGEO | 0805 | 0 | $ 0.0074 |

