UNI-ROYAL 25121WJ0365T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 25121WJ0365T4E |
| LCSC Part # | C419729 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 3600000Ω ±5% 1W 2512 |
| Description | 1W 3.6MΩ 200V ±100ppm/℃ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0292 | $ 0.58 |
200+ | $ 0.0231 | $ 4.62 |
600+ | $ 0.0197 | $ 11.82 |
4,000+ | $ 0.0148 | $ 59.20 |
8,000+ | $ 0.013 | $ 104.00 |
20,000+ | $ 0.012 | $ 240.00 |
Standard Packaging 4000/Full
Reel | ||