KOA RN73H2BTTD4322F100
| Manufacturer | |
| MPN | RN73H2BTTD4322F100 |
| LCSC Part # | C4196603 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 43.2kΩ ±1% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD4322F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 43.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 43.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1183 | $ 0.12 |
| 200+ | $ 0.0458 | $ 9.16 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 43.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 43.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC1206F4322 | SAE | 1206 | 4,500 | $ 0.0063 | ||
| 1206W4F4322T5E | UNI-ROYAL | 1206 | 4,400 | $ 0.0047 | ||
| WR12X4322FTL | Walsin | 1206 | 1,200 | $ 0.0048 | ||
| AC1206FR-0743K2L | YAGEO | 1206 | 350 | $ 0.0111 | ||
| RC1206FR-0743K2L | YAGEO | 1206 | 100 | $ 0.0044 | ||
| RN73H2BTTD4322F50 | KOA | 1206 | 0 | $ 0.0957 | ||
| RN73H2BTTD4322D100 | KOA | 1206 | 0 | $ 0.0957 | ||
| RN73H2BTTD4322F25 | KOA | 1206 | 0 | $ 0.1183 | ||
| RN73H2BTTD4322F10 | KOA | 1206 | 0 | $ 0.143 | ||
| RN73H2BTTD4322D50 | KOA | 1206 | 0 | $ 0.0957 | ||
| CR084322F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-S08F4322V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F4322V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF4322 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCF1206FT43K2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW120643K2FKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW120643K2FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120643K2FKEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RS-06K4322FT | FH | 1206 | 0 | $ 0.0021 | ||
| RTT064322FTP | RALEC | 1206 | 0 | $ 0.0091 |

