LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B4B99S5T product image
Images for reference only

VISHAY M55342E11B4B99S5T

Manufacturer
MPN
M55342E11B4B99S5T
LCSC Part #
C4196594
Packaging
-
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 50W
DatasheetVISHAY M55342E11B4B99S5T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3439$ 3.34
200+$ 1.294$ 258.80
500+$ 1.2485$ 624.25
1,000+$ 1.2258$ 1225.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance4.99kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%