VISHAY PATT0805E1003BGT1
| Manufacturer | |
| MPN | PATT0805E1003BGT1 |
| LCSC Part # | C4196105 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 100kΩ ±0.1% 0.2W 0805 |
| Datasheet | VISHAY PATT0805E1003BGT1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5544 | $ 0.55 |
| 200+ | $ 0.2156 | $ 43.12 |
| 500+ | $ 0.2075 | $ 103.75 |
| 1,000+ | $ 0.2043 | $ 204.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTAN0805BKE100K | SEI(Stackpole Electronics Inc.) | 0805 | 999 | $ 0.5064 | ||
| TNPW0805100KBEEN | VISHAY | 0805 | 195 | $ 0.4165 | ||
| ERA-6VEB1003V | PANASONIC | 0805 | 38 | $ 0.4929 | ||
| RP73PF2A100KBTDF | TE Connectivity | 0805 | 7 | $ 0.2726 | ||
| TNPW0805100KBEEC | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PTN0805E1003BST1 | VISHAY | 0805 | 0 | $ 0.1971 | ||
| MCU0805MD1003BP100 | VISHAY | 0805 | 0 | $ 0.2846 | ||
| P0805E1003BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1003BNTF | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1003BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1003BBTA | VISHAY | 0805 | 0 | $ 5.5439 | ||
| PAT0805E1003BST1 | VISHAY | 0805 | 0 | $ 0.6228 | ||
| P0805E1003BNW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1003BBT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| PNM0805E1003BST5 | VISHAY | 0805 | 0 | $ 1.3837 | ||
| RP73PF2A100KBTD | TE Connectivity | 0805 | 0 | $ 0.1269 | ||
| TNPW0805100KBXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| TNPW0805100KBXEN | VISHAY | 0805 | 0 | $ 0.2514 | ||
| ERA-6VPB1003V | PANASONIC | 0805 | 0 | $ 0.2156 | ||
| TNPW0805100KBYEA | VISHAY | 0805 | 0 | $ 0.2464 |

