VISHAY CRCW06032M40JNEBC
| Manufacturer | |
| MPN | CRCW06032M40JNEBC |
| LCSC Part # | C4195700 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.4MΩ ±5% 100mW 0603 |
| Datasheet | VISHAY CRCW06032M40JNEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.4MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.003 | $ 0.01 |
| 200+ | $ 0.0012 | $ 0.24 |
| 500+ | $ 0.0011 | $ 0.55 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.4MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.4MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0603-JW-245ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RMC1/16-245JTP | KAMAYA | 0603 | 0 | $ 0.0061 | ||
| RK73B1JRTTD245J | KOA | 0603 | 0 | $ 0.0104 | ||
| HV73V1JTTD245J | KOA | 0603 | 0 | $ 0.1011 | ||
| TRR03EZPJ245 | ROHM | 0603 | 0 | $ 0.0159 | ||
| KTR03EZPJ245 | ROHM | 0603 | 0 | $ 0.0187 | ||
| SFR03EZPJ245 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RMCF0603JT2M40 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0014 | ||
| RMCF0603JG2M40 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| RMCS0603JT2M40 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0134 | ||
| RVC0603JT2M40 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1342 | ||
| CRCW06032M40JNEA | VISHAY | 0603 | 0 | $ 0.0024 | ||
| CRCW06032M40JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06032M40JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06032M40JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| SCR0603J2M4 | VO | 0603 | 0 | $ 0.0009 | ||
| RV0603JR-072M4L | YAGEO | 0603 | 0 | $ 0.101 | ||
| ESR03EZPJ245 | ROHM | 0603 | 0 | $ 0.0129 | ||
| CRGV0603J2M4 | TE Connectivity | 0603 | 0 | $ 0.0099 | ||
| AA0603JR-072M4L | YAGEO | 0603 | 0 | $ 0.01 |

