LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF2010BTE51K1

Manufacturer
MPN
RNCF2010BTE51K1
LCSC Part #
C4195555
Packaging
2010
Customer #
Key Attributes
RES 51.1kΩ ±0.1% 333mW 2010
DatasheetSEI(Stackpole Electronics Inc.) RNCF2010BTE51K1
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Resistance51.1kΩ
Power(Watts)333mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃