Ohmite ACPP0603 15K B
| Manufacturer | |
| MPN | ACPP0603 15K B |
| LCSC Part # | C4195359 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15kΩ ±0.1% 62.5mW 0603 |
| Datasheet | Ohmite ACPP0603 15K B |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1212 | $ 0.12 |
| 200+ | $ 0.0469 | $ 9.38 |
| 500+ | $ 0.0453 | $ 22.65 |
| 1,000+ | $ 0.0445 | $ 44.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Resistance | 15kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 0603 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
C4195359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR03BTC1502 | Viking | 0603 | 4,640 | $ 0.0287 | ||
| ERA3AEB153V | PANASONIC | 0603 | 10,675 | $ 0.098 | ||
| RT0603BRD0715KL | YAGEO | 0603 | 7,000 | $ 0.0358 | ||
| AR03BTCX1502 | Viking | 0603 | 6,080 | $ 0.0319 | ||
| AT0603BRD0715KL | YAGEO | 0603 | 5,420 | $ 0.0741 | ||
| ARG03BTC1502 | Viking | 0603 | 4,540 | $ 0.0243 | ||
| TD03G1502BT | FH | 0603 | 4,340 | $ 0.0223 | ||
| TR0603B15K0P0525Z | EVER OHMS | 0603 | 540 | $ 0.0297 | ||
| RN73F1JTD1502B | Meritek | 0603 | 0 | $ 0.0813 | ||
| APC0603B15K0N | Ohmite | 0603 | 0 | $ 0.1827 | ||
| RNCS0603BKE15K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.074 | ||
| RNCS0603BTE15K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0718 | ||
| CPF-A-0603B15KE1 | TE Connectivity | 0603 | 0 | $ 0.1083 | ||
| CPF-A-0603B15KE | TE Connectivity | 0603 | 0 | $ 0.0785 | ||
| CPF0603B15KE | TE Connectivity | 0603 | 0 | $ 0.077 | ||
| CPF0603B15KE1 | TE Connectivity | 0603 | 0 | $ 0.1398 | ||
| RN73R1JTTD1502B25 | KOA | 0603 | 0 | $ 0.0465 | ||
| BLU0603-1502-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BKE15K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RNCF0603BTE15K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 |

