LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP2512B18R0GWB product image
Images for reference only

VISHAY RCP2512B18R0GWB

Manufacturer
MPN
RCP2512B18R0GWB
LCSC Part #
C4194672
Packaging
2512
Customer #
Key Attributes
RES 18Ω ±2% 3.5W 2512
DatasheetVISHAY RCP2512B18R0GWB
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2454$ 5.25
200+$ 2.0303$ 406.06
500+$ 1.9591$ 979.55
1,000+$ 1.9243$ 1924.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)3.5W
Resistance18Ω
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP2512B18R0GTPVISHAY25120$ 1.3531
RCP2512W18R0GEBVISHAY25120$ 1.9334
RCP2512B18R0GS3VISHAY25120$ 1.9334
RCP2512B18R0GEBVISHAY25120$ 1.9334
RCP2512W18R0GS2VISHAY25120$ 2.9424
RCP2512W18R0GECVISHAY25120$ 2.9424
RCP2512B18R0GEAVISHAY25120$ 1.3531
RCP2512B18R0GETVISHAY25120$ 5.2454
RCP2512B18R0GEDVISHAY25120$ 4.4257
RCP2512W18R0GTPVISHAY25120$ 1.3531
RCP2512W18R0GWBVISHAY25120$ 5.2454
RCP2512W18R0GS6VISHAY25120$ 4.4257
RCP2512B18R0GECVISHAY25120$ 2.9424
RCP2512W18R0GETVISHAY25120$ 5.2454
RCP2512B18R0GS2VISHAY25120$ 2.9424
RCP2512W18R0GEDVISHAY25120$ 4.4257
RCP2512W18R0GEAVISHAY25120$ 1.3531
RCP2512B18R0GS6VISHAY25120$ 4.4257
RCP2512W18R0GS3VISHAY25120$ 4.5678