LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY WSR5R0900FEB

Manufacturer
MPN
WSR5R0900FEB
LCSC Part #
C4191954
Packaging
4527
Customer #
Key Attributes
RES 90mΩ ±1% 5W 4527
DatasheetVISHAY WSR5R0900FEB
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Power(Watts)5W
Resistance90mΩ
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%
Operating Temperature-65℃~+275℃