Broadcom HSMA-C370
| Manufacturer | |
| MPN | HSMA-C370 |
| LCSC Part # | C41918455 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 592nm 715mcd 15° Orange 1.6V~2.4V 588nm SMD LED Indication - Discrete RoHS |
| Datasheet | Broadcom HSMA-C370 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 715mcd | |
| Viewing Angle | 15° | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 588nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 715mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 588nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AlInGaP amber material
- Reflow soldering compatible
- 8mm tape and 7-inch reel packaging
Applications
AI Translation
- Indicator lights
- Backlighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 715mcd | |
| Viewing Angle | 15° | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 588nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 592nm | |
| Lens Color | - | |
| Luminous Intensity | 715mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Lamp Holder Type | - | |
| Wavelength | 588nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AlInGaP amber material
- Reflow soldering compatible
- 8mm tape and 7-inch reel packaging
Applications
AI Translation
- Indicator lights
- Backlighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



