LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06036K19FKEB product image
Images for reference only

VISHAY CRCW06036K19FKEB

Manufacturer
MPN
CRCW06036K19FKEB
LCSC Part #
C4191246
Packaging
0603
Customer #
Key Attributes
RES 6.19kΩ ±1% 100mW 0603
DatasheetVISHAY CRCW06036K19FKEB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance6.19kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃