LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H1ERTTP1744F

Manufacturer
MPN
RK73H1ERTTP1744F
LCSC Part #
C4190806
Packaging
0402
Customer #
Key Attributes
RES 1.74MΩ ±1% 100mW 0402
DatasheetKOA RK73H1ERTTP1744F
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance1.74MΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃