LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP2512W1K20JTP product image
Images for reference only

VISHAY RCP2512W1K20JTP

Manufacturer
MPN
RCP2512W1K20JTP
LCSC Part #
C4190606
Packaging
2512
Customer #
Key Attributes
RES 1.2kΩ ±5% 3.5W 2512
DatasheetVISHAY RCP2512W1K20JTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3531$ 1.35
200+$ 0.5243$ 104.86
500+$ 0.5061$ 253.05
1,000+$ 0.497$ 497.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance1.2kΩ
Power(Watts)3.5W
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP2512B1K20JS2VISHAY25120$ 2.9424
RCP2512W1K20JS3VISHAY25120$ 1.9334
RCP2512W1K20JEDVISHAY25120$ 4.4257
RCP2512B1K20JWBVISHAY25120$ 5.2454
RCP2512W1K20JEAVISHAY25120$ 1.3531
RCP2512W1K20JWBVISHAY25120$ 5.2454
RCP2512W1K20JS2VISHAY25120$ 2.9424
RCP2512B1K20JEBVISHAY25120$ 1.9334
RCP2512B1K20JEDVISHAY25120$ 4.4257
RCP2512B1K20JETVISHAY25120$ 5.2454
RCP2512W1K20JETVISHAY25120$ 5.2454
RCP2512B1K20JS3VISHAY25120$ 1.9334
RCP2512W1K20JECVISHAY25120$ 2.9424
RCP2512B1K20JEAVISHAY25120$ 1.3531
RCP2512W1K20JS6VISHAY25120$ 4.4257
RCP2512W1K20JEBVISHAY25120$ 1.9334
RCP2512B1K20JTPVISHAY25120$ 1.3531
RCP2512B1K20JS6VISHAY25120$ 4.4268
RCP2512B1K20JECVISHAY25120$ 2.9432
RCP2512W1K20GTPVISHAY25120$ 1.3531