LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMCF0402FT39K2

Manufacturer
MPN
RMCF0402FT39K2
LCSC Part #
C4190433
Packaging
0402
Customer #
Key Attributes
RES 39.2kΩ ±1% 62.5mW 0402
DatasheetSEI(Stackpole Electronics Inc.) RMCF0402FT39K2
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Power(Watts)62.5mW
Resistance39.2kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃