SEI(Stackpole Electronics Inc.) RNCF0603BTE9K31
| Manufacturer | |
| MPN | RNCF0603BTE9K31 |
| LCSC Part # | C4188811 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9.31kΩ ±0.1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0603BTE9K31 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.31kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.31kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0465 | $ 0.05 |
| 200+ | $ 0.018 | $ 3.60 |
| 500+ | $ 0.0174 | $ 8.70 |
| 1,000+ | $ 0.0171 | $ 17.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.31kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.31kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03BTC9311 | Viking | 0603 | 5,000 | $ 0.0253 | ||
| PTFR0603B9K31P9 | RESI | 0603 | 3,210 | $ 0.0387 | ||
| RT0603BRD079K31L | YAGEO | 0603 | 2,860 | $ 0.0365 | ||
| AR03BTCX9311 | Viking | 0603 | 20 | $ 0.0311 | ||
| CRT0603-BY-9311ELF | BOURNS | 0603 | 0 | $ 0.0709 | ||
| RN73R1JTTD9311B25 | KOA | 0603 | 0 | $ 0.0497 | ||
| ERA-3AEB9311V | PANASONIC | 0603 | 0 | $ 0.0357 | ||
| BLU0603-9311-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1102 | ||
| RNCF0603BKE9K31 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-9311-B-T5 | SUSUMU | 0603 | 0 | $ 0.0618 | ||
| TNPW06039K31BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| TD03G9311BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD079K31L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB9311V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| TNPW06039K31BEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| PAT0603E9311BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 9-2176088-7 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| M55342E12B9B31RT5 | VISHAY | 0603 | 0 | $ 2.1485 | ||
| PHP00603E9311BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E9311BST1 | VISHAY | 0603 | 0 | $ 0.65 |

