VISHAY D55342K07B24B3RWS
| Manufacturer | |
| MPN | D55342K07B24B3RWS |
| LCSC Part # | C4188110 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 24.3kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY D55342K07B24B3RWS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 24.3kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0724K3L | YAGEO | 1206 | 4,010 | $ 0.0521 | ||
| D55342K07B24B3RT1 | VISHAY | 1206 | 0 | $ 1.7015 | ||
| D55342H07B24B3RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342H07B24B3PWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342H07B24B3RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD2432B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206BRE0724K3L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC24K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RNCF1206BKC24K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0905 | ||
| D55342E07B24B3RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B24B3RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| RN73R2BTTD2432B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB2432V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| ERA-8VEB2432V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| BLU1206-2432-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-2432-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-2432-B-T1 | SUSUMU | 1206 | 0 | $ 0.1276 | ||
| TNPW120624K3BEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| AT1206BRD0724K3L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE24K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0991 |

