LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW020163R4FNED product image
Images for reference only

VISHAY CRCW020163R4FNED

Manufacturer
MPN
CRCW020163R4FNED
LCSC Part #
C4187894
Packaging
0201
Customer #
Key Attributes
RES 63.4Ω ±1% 50mW 0201
DatasheetVISHAY CRCW020163R4FNED
RoHS Compliance1 documents available
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0081$ 0.01
200+$ 0.0032$ 0.64
500+$ 0.003$ 1.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance63.4Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/20-63R4FPAKAMAYA02010$ 0.0097
RK73H1HTTC63R4FKOA02010$ 0.0073
CR2563R4FMeritek02010$ 0.0022
RMCF0201FT63R4SEI(Stackpole Electronics Inc.)02010$ 0.0033
0201WMF634JTEEUNI-ROYAL02010$ 0.0011
AC0201FR-0763R4LYAGEO02010$ 0.0059
ERJ-1GJF63R4CPANASONIC02010$ 0.0634
ERJ-U01F63R4CPANASONIC02010$ 0.0543
ERJ-1GNF63R4CPANASONIC02010$ 0.0081
RTT0163R4FTHRALEC02010$ 0.0024
WR02X63R4FALWalsin02010$ 0.001
RC0201FR-0763R4PYAGEO02010$ 0.0391
CRCW020163R4FKEDVISHAY02010$ 0.0332
RK73H1HTTC63R4DKOA02010$ 0.0272
RC0201DR-0763R4LYAGEO02010$ 0.0221
RC0603F63R4CSSamsung Electro-Mechanics02010$ 0.0214
AA0201FR-0763R4LYAGEO02010$ 0.0132