LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H09B500BRWS product image
Images for reference only

VISHAY M55342H09B500BRWS

Manufacturer
MPN
M55342H09B500BRWS
LCSC Part #
C4185927
Packaging
-
Customer #
Key Attributes
RES 500kΩ ±0.1% 1000mW
DatasheetVISHAY M55342H09B500BRWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8119$ 17.81
200+$ 6.8939$ 1378.78
500+$ 6.6515$ 3325.75
1,000+$ 6.5318$ 6531.80
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance500kΩ
Power(Watts)1W
Temperature Coefficient±50ppm/℃
Tolerance±0.1%