LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y162820R0000C9R product image
Images for reference only

VISHAY Y162820R0000C9R

Manufacturer
MPN
Y162820R0000C9R
LCSC Part #
C4185127
Packaging
2512
Customer #
Key Attributes
RES 20Ω ±0.25% 750mW 2512
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8666$ 8.87
200+$ 3.4318$ 686.36
500+$ 3.3106$ 1655.30
1,000+$ 3.2515$ 3251.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance20Ω
Power(Watts)750mW
TypeMetal Foil Resistor
Tolerance±0.25%
Temperature Coefficient±0.2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRH2512B20R0TSFOJAN25121,840$0.0410 $0.0455
Y407620R0000C9WVISHAY25120$ 19.4964
Y162820R0000C9WVISHAY25120$ 8.3878
Y402720R0000C9RVISHAY25120$ 27.9511
RT2512CKB0720RLYAGEO25120$ 0.4326
Y401820R0000C9RVISHAY25120$ 31.3643
RNCF2512BTC20R0SEI(Stackpole Electronics Inc.)25120$ 0.1849
RNCF2512BKE20R0SEI(Stackpole Electronics Inc.)25120$ 0.2138
RNCF2512BTE20R0SEI(Stackpole Electronics Inc.)25120$ 0.2067
PHP02512E20R0BST5VISHAY25120$ 2.0118