LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0603E5902BNT product image
Images for reference only

VISHAY P0603E5902BNT

Manufacturer
MPN
P0603E5902BNT
LCSC Part #
C4184376
Packaging
-
Customer #
Key Attributes
RES 59kΩ ±0.1%
DatasheetVISHAY P0603E5902BNT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0621$ 5.06
200+$ 1.9591$ 391.82
500+$ 1.8909$ 945.45
1,000+$ 1.8561$ 1856.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance59kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%