LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMU01020C2700FB300 product image
  • MMU01020C2700FB300 thumbnail 1
  • MMU01020C2700FB300 thumbnail 2
  • MMU01020C2700FB300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMU01020C2700FB300

Manufacturer
MPN
MMU01020C2700FB300
LCSC Part #
C4183073
Packaging
0102
Customer #
Key Attributes
RES 270Ω ±1% 0.3W 0102
DatasheetVISHAY MMU01020C2700FB300
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1144$ 0.57
50+$ 0.112$ 5.60
150+$ 0.1104$ 16.56
500+$ 0.1088$ 54.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0102
Power(Watts)300mW
Resistance270Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SMA-A0102FTDL270RTE ConnectivitySimilar01020$ 0.0978
SMA-A0102BTNL270RTE ConnectivitySimilar01020$ 0.6485
2 more alternative parts.View all substitutes