LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RQ73C2A143KBTDF

Manufacturer
MPN
RQ73C2A143KBTDF
LCSC Part #
C4183012
Packaging
0805
Customer #
Key Attributes
RES 143kΩ ±0.1% 0.2W 0805
DatasheetTE Connectivity RQ73C2A143KBTDF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)200mW
Resistance143kΩ
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃