TE Connectivity CRGH1206J4K3
| Manufacturer | |
| MPN | CRGH1206J4K3 |
| LCSC Part # | C4180507 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±5% 500mW 1206 |
| Datasheet | TE Connectivity CRGH1206J4K3 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0211 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCP1206JT4K30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0234 | ||
| RPC1206JT4K30-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0805 | ||
| HP06W2J0432T5E | UNI-ROYAL | 1206 | 0 | $ 0.0059 | ||
| PS06W2J0432T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| SR1206JR-7W4K3L | YAGEO | 1206 | 0 | $ 0.254 | ||
| RPC1206JT4K30-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| SR1206JR-7T4K3L | YAGEO | 1206 | 0 | $ 0.0717 | ||
| WK73R2BTTD432J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1176 | ||
| ESR18EZPJ432 | ROHM | 1206 | 0 | $ 0.0227 | ||
| RC1206JR-7W4K3L | YAGEO | 1206 | 0 | $ 0.0608 | ||
| ERJ-P08J432V | PANASONIC | 1206 | 0 | $ 0.0185 | ||
| ERJ-UP8J432V | PANASONIC | 1206 | 0 | $ 0.0324 | ||
| ES06WKJ0432T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| SG73P2BRTTD432J | KOA | 1206 | 0 | $ 0.1365 | ||
| CRCW12064K30JNEAHP | VISHAY | 1206 | 0 | $ 0.0507 | ||
| ESR18EZPF4301 | ROHM | 1206 | 0 | $ 0.0206 | ||
| RPC1206FT4K30-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2035 | ||
| RCS12064K30FKEA | VISHAY | 1206 | 0 | $ 0.0425 | ||
| FRP1206F4301TS | FOJAN | 1206 | 0 | $ 0.0039 | ||
| PS06W2F4301T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 |

