NH NTH084N06C
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | NTH084N06C |
| LCSC Part # | C41784116 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 100A TO-220C |
| Description | 60V 100A 107W 1 N-Channel TO-220C Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3191 | $ 1.60 |
50+ | $ 0.2723 | $ 13.62 |
150+ | $ 0.2392 | $ 35.88 |
500+ | $ 0.1979 | $ 98.95 |
2,500+ | $ 0.1795 | $ 448.75 |
5,000+ | $ 0.1685 | $ 842.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$