BXCONN JCB508-WOMC8P
| Manufacturer | BXCONNAsian Brands |
| MPN | JCB508-WOMC8P |
| LCSC Part # | C41784027 |
| Packaging | Through Hole,Right Angle,P=5.08mm |
| Customer # | |
| Key Attributes | 20A 1x8P 8P -40℃~+105℃ 5.08mm Green Board Side/Socket - Closed 8 无固定装置 1 Right-Angle Through Hole,Right Angle,P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | BXCONN JCB508-WOMC8P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 320V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 8 | |
| Termination Style | 无固定装置 | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 320V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 8 | |
| Termination Style | 无固定装置 | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
In-Stock: 935
935 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1687$ 0.1519 | $ 0.76 |
| 50+ | $ 0.1325$ 0.1193 | $ 5.97 |
| 200+ | $ 0.117$ 0.1053 | $ 21.06 |
| 500+ | $ 0.0976$ 0.0879 | $ 43.95 |
| 2,500+ | $ 0.089$ 0.0801 | $ 200.25 |
| 5,000+ | $ 0.0838$ 0.0755 | $ 377.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 320V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 8 | |
| Termination Style | 无固定装置 | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 320V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 8 | |
| Termination Style | 无固定装置 | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
C41784027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



