BXCONN JCB381-WOMC5P
| Manufacturer | BXCONNAsian Brands |
| MPN | JCB381-WOMC5P |
| LCSC Part # | C41784011 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | 7A 1x5P 5P -40℃~+105℃ 3.81mm Green Board Side/Socket - Closed 5 Hinged (Snap On) 1 Right-Angle Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | BXCONN JCB381-WOMC5P |
| RoHS Compliance | 19 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
In-Stock: 1,005
1,005 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.087$ 0.0783 | $ 0.39 |
| 50+ | $ 0.0688$ 0.0620 | $ 3.10 |
| 200+ | $ 0.0597$ 0.0538 | $ 10.76 |
| 400+ | $ 0.0529$ 0.0477 | $ 19.08 |
| 2,400+ | $ 0.0474$ 0.0427 | $ 102.48 |
| 5,000+ | $ 0.0447$ 0.0403 | $ 201.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



