LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H03B324BRWS product image
Images for reference only

VISHAY M55342H03B324BRWS

Manufacturer
MPN
M55342H03B324BRWS
LCSC Part #
C4177485
Packaging
-
Customer #
Key Attributes
RES 324kΩ ±0.1% 200mW
DatasheetVISHAY M55342H03B324BRWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1849$ 16.18
200+$ 6.2636$ 1252.72
500+$ 6.0434$ 3021.70
1,000+$ 5.9356$ 5935.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)200mW
Resistance324kΩ
Temperature Coefficient±50ppm/℃
Tolerance±0.1%