LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RN73C1E13KBTDF

Manufacturer
MPN
RN73C1E13KBTDF
LCSC Part #
C4176734
Packaging
0402
Customer #
Key Attributes
RES 13kΩ ±0.1% 0.063W 0402
DatasheetTE Connectivity RN73C1E13KBTDF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)63mW
Resistance13kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃