KOA RN73R1JTTD3651B05
| Manufacturer | |
| MPN | RN73R1JTTD3651B05 |
| LCSC Part # | C4175968 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD3651B05 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4424 | $ 0.44 |
| 200+ | $ 0.1712 | $ 34.24 |
| 500+ | $ 0.1652 | $ 82.60 |
| 1,000+ | $ 0.1622 | $ 162.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA3AEB3651V | PANASONIC | 0603 | 1,975 | $ 0.0849 | ||
| ARG03BTC3651 | Viking | 0603 | 1,740 | $ 0.0274 | ||
| RT0603BRD073K65L | YAGEO | 0603 | 860 | $ 0.0359 | ||
| RT0603BRE073K65L | YAGEO | 0603 | 80 | $ 0.0299 | ||
| RG1608V-3651-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU06033K65BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD3651A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-3651-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-3651-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| TNPU06033K65AZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| CRT0603-BY-3651ELF | BOURNS | 0603 | 0 | $ 0.0775 | ||
| RN73R1JTTD3651B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RN73R1JTTD3651B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD3651B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| BLU0603-3651-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE3K65 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0444 | ||
| RNCF0603BKE3K65 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608N-3651-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RG1608P-3651-B-T5 | SUSUMU | 0603 | 0 | $ 0.0492 | ||
| TNPW06033K65BYEA | VISHAY | 0603 | 0 | $ 0.2169 |

