LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWE120639L0FNEA product image
Images for reference only

VISHAY RCWE120639L0FNEA

Manufacturer
MPN
RCWE120639L0FNEA
LCSC Part #
C4175949
Packaging
1206
Customer #
Key Attributes
RES 39mΩ ±1% 500mW 1206
DatasheetVISHAY RCWE120639L0FNEA
RoHS Compliance1 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2672$ 0.27
200+$ 0.1034$ 20.68
500+$ 0.0998$ 49.90
1,000+$ 0.098$ 98.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance39mΩ
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UR732BTTD39L0FKOA12060$ 0.1623
RU3216FR039CSSamsung Electro-Mechanics12060$ 0.1712
CSR1206FT39L0SEI(Stackpole Electronics Inc.)12060$ 0.101
CSR1206FK39L0SEI(Stackpole Electronics Inc.)12060$ 0.1177
ERJ-8CWFR039VPANASONIC12060$ 0.1097
UCR18EVHFSR039ROHM12060$ 0.2838
RLC73PM2BR039FTDTE Connectivity12060$ 0.1115
RLC73PM2BR039FTDFTE Connectivity12060$ 0.1169
RLP73M2BR039FTDFTE Connectivity12060$ 0.1703
HP06W2F390MT5EUNI-ROYAL12060$ 0.0931
ERJ-8BWFR039VPANASONIC12060$ 0.2314
RL1206FR-7W0R039LYAGEO12060$ 0.0543
CSRT1206FT39L0SEI(Stackpole Electronics Inc.)12060$ 0.1143