LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K02B30E1RTIV product image
Images for reference only

VISHAY M55342K02B30E1RTIV

Manufacturer
MPN
M55342K02B30E1RTIV
LCSC Part #
C4175109
Packaging
-
Customer #
Key Attributes
RES 30.1kΩ ±1% 125mW
DatasheetVISHAY M55342K02B30E1RTIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.0922$ 18.09
200+$ 7.0015$ 1400.30
500+$ 6.756$ 3378.00
1,000+$ 6.6348$ 6634.80
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance30.1kΩ
Power(Watts)125mW
Tolerance±1%
Temperature Coefficient±100ppm/℃