LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R1ETTP4873F product image
Images for reference only

KOA WK73R1ETTP4873F

Manufacturer
MPN
WK73R1ETTP4873F
LCSC Part #
C4173862
Packaging
SMD,1x0.5mm
Customer #
Key Attributes
RES 487kΩ ±1% 0.333W SMD,1x0.5mm
DatasheetKOA WK73R1ETTP4873F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0262$ 0.03
200+$ 0.0102$ 2.04
500+$ 0.0098$ 4.90
1,000+$ 0.0096$ 9.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,1x0.5mm
Power(Watts)333mW
Resistance487kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%