LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW25123R48FKEGHP product image
Images for reference only

VISHAY CRCW25123R48FKEGHP

Manufacturer
MPN
CRCW25123R48FKEGHP
LCSC Part #
C4173823
Packaging
2512
Customer #
Key Attributes
RES 3.48Ω ±1% 1.5W 2512
DatasheetVISHAY CRCW25123R48FKEGHP
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3589$ 0.36
200+$ 0.1389$ 27.78
500+$ 0.134$ 67.00
1,000+$ 0.1316$ 131.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance3.48Ω
Power(Watts)1.5W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RHC2512FT3R48SEI(Stackpole Electronics Inc.)25120$ 0.3771
RMCP2512FT3R48SEI(Stackpole Electronics Inc.)25120$ 0.5456