LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD6652D25 product image
Images for reference only

KOA RN73H2ETTD6652D25

Manufacturer
MPN
RN73H2ETTD6652D25
LCSC Part #
C4173417
Packaging
1210
Customer #
Key Attributes
RES 66.5kΩ ±0.5% 250mW 1210
DatasheetKOA RN73H2ETTD6652D25
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2051$ 0.21
200+$ 0.0794$ 15.88
500+$ 0.0766$ 38.30
1,000+$ 0.0752$ 75.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance66.5kΩ
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD6652D10KOA12100$ 0.2249
RN73R2ETTD6652D25KOA12100$ 0.1803
RN73H2ETTD6652A25KOA12100$ 0.3865
RNCF1210DKE66K5SEI(Stackpole Electronics Inc.)12100$ 0.087
RNCF1210DTE66K5SEI(Stackpole Electronics Inc.)12100$ 0.1572
RN73H2ETTD6652C10KOA12100$ 0.3718
RT1210DRD0766K5LYAGEO12100$ 0.0863
RN73H2ETTD6652C50KOA12100$ 0.2259
RN73H2ETTD6652B10KOA12100$ 0.4365
RN73R2ETTD6652D10KOA12100$ 0.1737